Siemens 6ES7234-4HE32-0XB0 SM 1234 Analogue Input / Output Module

MPN
6ES72344HE320XB0
Brand
Siemens
EAN-13
6940408100343
Order Code
55-8034
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £374.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Siemens 6ES7234-4HE32-0XB0 is a SM 1234 Analogue Input/ Output Signal Module that will convert analogue signals from the process into digital signals for internal processing by the SIMATIC S7-1200 for controlling the respective process. The module is snapped onto the DIN Rail next to the CPU on the right, and they become electrically and mechanically connected to each other.


  • SPS component: SPS add-on module
  • Specification: 4 AE Resolution 13 Bit, 2 AO resolution 14 Bit
  • Analogue inputs and outputs for SIPLUS S7-1200
  • With extremely short conversion times
  • For connecting analogue actuators and sensors without additional amplifiers
  • Even solves more complex automation tasks
  • From +60 °C to +70 °C, max. 50% of the inputs and outputs can be controlled simultaneously
  • Supplied voltage: 24V
  • Supplied with 4; Current or voltage differential inputs
  • Type: SM 1234
  • Manufacturer part: Siemens 6ES7234-4HE32-0XB0
Type Add-on module
Number of Digital Inputs 0
Number of Analogue Inputs 4
Number of Digital Outputs 0
Number of Analogue Outputs 2
Analogue inputs configurable true
Analogue outputs configurable true
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Channels quantity 6 channels
Depth 75mm
Digital input channels quantity 4 channels
Digital output channels quantity 2 channels
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 100mm
Input signal, configurable true
Input, current true
Input, resistance thermometer false
Input, resistor false
Input, thermocouple false
Input, voltage true
IP Rating IP20
Module type Analog
Operating Voltage 24V DCV
Output signal configurable true
Output, current true
Output, voltage true
Package depth 110mm
Package height 60mm
Package width 90mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Resolution of the analogue inputs 12bit
Resolution of the analogue outputs 14bit
Signal direction Input/output
SIL according to IEC 61508 N/A
Suitable for safety functions false
Type of electric connection N/A
Weight 186g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot