Siemens 6ES7232-4HA30-0XB0 SB 1232 Analogue Output Module

MPN
6ES72324HA300XB0
Brand
Siemens
EAN-13
6940408100435
Order Code
55-8053
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £105.74 £70.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Siemens 6ES7232-4HA30-0XB0 is a SB 1232 Analogue Output Signal Board that converts digital signals of the S7-1200 into analogue signals for the process. The signal board is plugged directly into the SIMATIC S7-1200 CPU and is thus electrically and mechanically connected to the CPU. The CPU mounting dimensions remain unchanged. The signal board is easy to replace, thanks to removable connecting terminals.


  • SPS component (category): SPS add-on module
  • Specification: 1 AO
  • Analogue output for the SIMATIC S7-1200
  • Can be plugged direct into the CPU
  • Optimal adaptation
  • Direct connection of sensors and actuators
  • If the task is expanded subsequently, the controller can be upgraded
  • Updating of the user program is extremely simple
  • Input voltage: 5V DC
  • Supply current: 25mA
  • Power loss: 1.5W
  • Analouge outputs: 1
  • Type: SB 1232 Analogue Output Module
  • Manufacturer's part: Siemens 6ES7232-4HA30-0XB0
Type Add-on module
Number of Digital Inputs 0
Number of Analogue Inputs 0
Number of Digital Outputs 0
Number of Analogue Outputs 1
Analogue inputs configurable true
Analogue outputs configurable true
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Colour Multicolour
Depth 21mm
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 62mm
Input signal, configurable true
Input, current N/A
Input, resistance thermometer N/A
Input, resistor N/A
Input, thermocouple N/A
Input, voltage N/A
IP Rating IP20
Operating Voltage 5V DCV
Output signal configurable true
Output, current true
Output, voltage true
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power loss 1.5
Resolution of the analogue inputs N/A
Resolution of the analogue outputs 12
SIL according to IEC 61508 N/A
Suitable for safety functions false
Type of electric connection N/A
Width 38mm

Reviews

Be the first to submit a review

Trustpilot