Siemens 6ES7214-1HE30-0XB0 SIMATIC S7-1200 CPU 1214C Compact CPU

Order Code:

55-8019

Brand: Siemens MPN: 6ES7214-1HE30-0XB0 EAN-13: 6940408100336

Discontinued


The Siemens 6ES7214-1HE30-0XB0 is a DIN Rail SIMATIC S7-1200 Controller that is ideal for open-loop and closed-loop control tasks in mechanical equipment manufacture and plant construction. It combines maximum automation and minimum cost.

Due to the compact modular design with a high performance at the same time, the 6ES7214-1HE30-0XB0 is suitable for a wide variety of automation applications. Its range of use, extends from the replacement of relays and contactors up to complex automation tasks in networks and within distributed structures.

Applications include conveyor systems, elevators and escalators, heating/cooling system control, fire protection systems, air conditioning, pump control and security/access control systems.


  • Additional product details: Load memory (plug): 2 Mbyte expandable via Memory Card
  • Clock (type): Summer / winter changeover
  • Counter: 3 (100kHz) + 1 (30kHz)
  • Data storage: 50kB
  • Dimensions, 75(D) x 90(W)mm
  • Display: No
  • Interface(s): Integrated RJ45, RS 232 and RS485 optional
  • No. of analogue inputs: 2
  • No. of digital inputs (max.): 14
  • Max 1 signal board, 3 Communication Modules
  • No. of inputs (max.): 16
  • No. of outputs (max.): 1
  • No. of relay outputs (max.): 10
  • Operating voltage (num.): 24V DC
  • Operating voltage (range): 20.4 up to 28.8V DC
  • Program memory: 2 Mbyte
  • Protection type: IP20
  • SPS component (category): SPS controller
  • Supported protocols: TCP / IP, ISO-on-TCP, USS drive protocol, Modbus Master / Slave
  • Type: CPU 1214C DC/DC/RELAIS
  • Manufacturer's part: 6ES7214-1HE30-0XB0 SIMATIC S7-1200
Type Controller (PLC)
Display Type No
Supply Voltage 24V DCV
Number of Digital Inputs 14
Number of Analogue Inputs 2
Number of Analogue Outputs 0
Number of Digital Outputs 10

Trustpilot