Siemens 6ES7193-1CH00-0XA0 SIMATIC DP TB16L Terminal Block 16 Channels

MPN
6ES7193-1CH00-0XA0
Brand
Siemens
EAN-13
4025515059684
Order Code
55-8072

Discontinued


The Siemens 6ES7193-1CH00-0XA0 is a 16-Channel IMATIC DP TB16L Terminal Block from the ET 200L Series. The terminal block accommodates the electronic block. It carries the wiring, so that no cables need to be unplugged when the electronic block is replaced. The terminal blocks have a 2-wire connection system as standard. As an option, additional terminals can be clipped on to enable a 3-wire or 4-wire connection to be used.

The terminal block can be mounted in any position on a standard rail. The terminal block is supplied with Terminal Screw Connections.


  • Specification: Terminal block/ screw connection
  • Channels: 16
  • Operating voltage: 24V DC
  • Display: No
  • Category: SPS controller
  • Dimensions: 145(W) x 100(H) x 40.5(D)mm
  • Weight: 230g
  • Type: SIMATIC DP TB16L Terminal Block 16 Channels
  • Manufacturer part: Siemens 6ES7131-1BH01-0XB0
Type Terminal module
Channels 16
Display No
Operating Voltage 24V DCV

Trustpilot