Siemens 6ES7151-1CA00-1BL0 SIMATIC DP ET 200S Compact 32 DI Std 24VDC

MPN
6ES7151-1CA00-1BL0
Brand
Siemens
EAN-13
4025515073635
Order Code
55-8061

Discontinued


The Siemens 6ES7151-1CA00-1BL0 is a SIMATIC ET 200S Compact DIN Rail Interface Module that permits the use as a block I/O. The functionality is based on the IM 151-1 BASIC and comprises an interface module and 32 Channels in one block.

By expanding the block with ET 200S modules (up to 12 modules), a total of 128 channels can be connected to the SIMATIC ET 200S Compact. Thus frequently required inputs/outputs in block form can be combined with bit-modular specialist modules such as motor starters, frequency converters, pneumatics, etc.


  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • Easy installation onto a top hat profile rail
  • Mounting: DIN Rail
  • Own S7-200 net with PPI protocol
  • Freely programmable interface
  • Digital connections: 32 inputs
  • Voltage: 24V DC
  • Current: 100mA
  • Dimensions: 120(W) x 81(H) x 58(D)mm
  • Weight: 230g
  • Type: SIMATIC DP ET 200S Compact
  • Manufacturer's part: Siemens 6ES7151-1CA00-1BL0
Current 100ma
Display No
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 32
Number of Digital Outputs 0
Operating Voltage 24V DCV
Type Add-on module

Trustpilot