Easter Opening Hours and Delivery Dates here

Siemens 6ES7151-1CA00-0AB0 SIMATIC DP Interface Module IM151-1 Basic For ET20

Order Code:

55-8076

Brand: Siemens MPN: 6ES7151-1CA00-0AB0 EAN-13: 4025515068907

Discontinued


The Siemens 6ES7151-1CA00-0AB0 is a SIMATIC DP Interface Module IM151-1 Basic for the SIMATIC ET200S I/O System. The IM151-1 BASIC interface module connects the ET 200S with PROFIBUS DP via the RS 485 interface. A maximum of 12 modules can be operated with the module. The IM151-1 Basic operates as a DPV0 Slave, has a maximum parameter length of 198 bytes with an address space of 88 bytes for inputs and 88 bytes for outputs.
  • For use with the SIMATIC S7-200 using software with Windows interface
  • Instructions for quick access to PLC technology
  • Easy installation onto a top hat profile rail
  • Vendor ID: 80F3h
  • From supply voltage: 70mA
  • Power loss: 1.5W
  • Addressing volume: Inputs 88 byte
  • Addressing volume: Outputs 88 byte
  • Interface: 9-pin Sub D socket
  • Profibus output current: 80mA
  • Isolation tested: 500V DC
  • Dimensions: 45(W) x 119.5(H) x 75(D)mm
  • Weight: 150g
  • Model: Basic
  • Type: SIMATIC DP Interface Module IM151-1 Basic
  • Manufacturer part: Siemens 6ES7151-1CA00-0AB0
Display No
Interface 9-pin Sub D socket
Type Interface module

Trustpilot