Siemens 6ES7151-1AA05-0AB0 SIMATIC DP Interface Module IM151-1 Standard

MPN
6ES7151-1AA05-0AB0
Brand
Siemens
EAN-13
4025515076537
Order Code
55-8077

Discontinued


The Siemens 6ES7151-1AA05-0AB0 is a SIMATIC DP Interface Module IM151-1 Standard for the SIMATIC ET200S I/O System. The IM151-1 Standard interface module connects the ET 200S with PROFIBUS DP via the RS 485 interface. A maximum of 63 modules can be operated with the module, and it can operate as DPV0 or DPV1 slave. On SIMATIC S7 (in DPV1 mode), the maximum parameter length is 240 bytes per slot. The maximum address space is 244 bytes for inputs and 244 bytes for outputs.

The IM151-1 Standard has an extended temperature range from 0°C to 55°C with vertical installation. It supports option handling and the status byte for power modules.


  • For use with the SIMATIC S7-200 using software with Windows interface
  • Instructions for quick access to PLC technology
  • Easy installation onto a top hat profile rail
  • Vendor ID: 806Ah
  • Mains buffering: 20ms
  • From supply voltage: 200mA
  • Power loss: 3.3W
  • Addressing volume: Inputs 244 byte
  • Addressing volume: Outputs 244 byte
  • Interface: 9-pin Sub D socket
  • Profibus output current: 80mA
  • Isolation tested: 500V DC
  • Dimensions: 45(W) x 119.5(H) x 75(D)mm
  • Weight: 150g
  • Model: Standard
  • Type: SIMATIC DP Interface Module IM151-1 Standard
  • Manufacturer part: Siemens 6ES7151-1AA05-0AB0
Display No
Power loss 3.3w
Type Interface module

Trustpilot