Easter Opening Hours and Delivery Dates here

Siemens 6ES7135-4FB01-0AB0 SIMATIC DP Electronic Module For Et 200S 2 AO

Order Code:

55-8086

Brand: Siemens MPN: 6ES7135-4FB01-0AB0 EAN-13: 4025515072409

Discontinued


The Siemens 6ES7135-4FB01-0AB0 is a SIMATIC DP Electronic Module for the SIMATIC ET200S I/O System. The module is supplied with 2x Analogue Outputs and is rated at 24V DC. It can be plugged onto the TM-E terminal modules with automatic coding, and can be Hot Swapped if required..


  • For use with the SIMATIC S7-200 using software with Windows interface
  • Instructions for quick access to PLC technology
  • Easy installation onto a top hat profile rail
  • Rated voltage: 24V DC
  • Input current: 130mA
  • Output current: 500mA
  • Power loss: 2.0W
  • Isolation tested: 500V DC
  • Address space for module: 4 byte
  • Analogue outputs: 2
  • Dimensions: 15(W) x 81(H) x 52(D)mm
  • Weight: 40g
  • Supplied Singularly
  • Type: SIMATIC DP Electronic Module
  • Manufacturer part: Siemens 6ES7135-4FB01-0AB0
Display No
Number of Analogue Inputs 0
Number of Analogue Outputs 2
Number of Digital Inputs 0
Number of Digital Outputs 0
Operating Voltage 24V DCV
Power loss 2.0w
Type Add-on module

Trustpilot