Siemens 6ES7132-4BF00-0AA0 SIMATIC DP 1 Electronic Module For Et 200S 8 DO

Order Code:

55-8084

Brand: Siemens MPN: 6ES7132-4BF00-0AA0 EAN-13: 4025515074670

Discontinued


The Siemens 6ES7132-4BF00-0AA0 is a SIMATIC DP Electronic Module for the SIMATIC ET200S I/O System. The module is supplied with 8x Digital Outputs and is rated at 24V DC. When plugged in, the module is automatically uniquely coded mechanically. The module is supplied Singularly.


  • For use with the SIMATIC S7-200 using software with Windows interface
  • Instructions for quick access to PLC technology
  • Easy installation onto a top hat profile rail
  • Rated voltage: 24V DC
  • Input current: 5mA
  • Output current: 500mA
  • Power loss: 1.5W
  • Isolation tested: 500V DC
  • Address space for module: 1 byte
  • Digital outputs: 8
  • Dimensions: 15(W) x 81(H) x 52(D)mm
  • Weight: 40g
  • Supplied Singularly
  • Type: SIMATIC DP Electronic Module
  • Manufacturer part: Siemens 6ES7132-4BF00-0AA0
Display No
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 0
Number of Digital Outputs 8
Operating Voltage 24V DCV
Type Add-on module

Trustpilot