The Siemens 6ES7132-4BD32-0AA0 is a SIMATIC DP Electronic Module for the SIMATIC ET200S I/O System. The module is supplied with 4x Digital Outputs and is rated at 24V DC. When plugged in, the module is automatically uniquely coded mechanically. The module is supplied in packs of 5.
- For use with the SIMATIC S7-200 using software with Windows interface
- Instructions for quick access to PLC technology
- Easy installation onto a top hat profile rail
- Rated voltage: 24V DC
- Input current: 10mA
- Output current: 500mA
- Power loss: 1.6W
- Isolation tested: 500V DC
- Address space for module: 4-bit
- Digital outputs: 4
- Dimensions: 15(W) x 81(H) x 52(D)mm
- Weight: 40g
- Supplied in packs of 5
- Type: SIMATIC DP Electronic Module
- Manufacturer part: Siemens 6ES7132-4BD32-0AA0
| Display |
No |
| Number of Analogue Inputs |
0 |
| Number of Analogue Outputs |
0 |
| Number of Digital Inputs |
0 |
| Number of Digital Outputs |
4 |
| Operating Voltage |
24V DCV |
| Power loss |
1.6w |
| Type |
Add-on module |