Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siemens 6EP1353-2BA00 SITOP flexi DIN Rail Mounted PSU

Order Code:  

64-8284

  Copy to clipboard
Brand: Siemens  Copy to clipboard MPN: 6EP1353-2BA00  Copy to clipboard EAN-13: 4025515150466
 Report an error

Discontinued

A DIN rail mounted switch mode power supply from the SITOP range that has an adjustable output voltage of 3 to 52V DC, with adjustment being made either by the onboard potentiometer or remotely by analogue signal. The PSU is ideal for applications requiring a non-standard voltage.


  • Power good and current monitor signal
  • Sense cable port
  • Screw terminals
  • UL/cUL Approval
Operating Voltage 230V
Display N/A
No. of Digital Inputs 0
No. of Analogue Inputs 1
No. of Digital Outputs 0
No. of Analogue Outputs 1
Type PSU

Reviews


Be the first to submit a review