Christmas Opening Hours and Delivery Dates here

Siemens 6EP1332-1LD00 PSU100D 74.4W Enclosed Power Supply 24VDC 3.1A

Order Code:

64-8831

Brand: Siemens MPN: 6EP1332-1LD00 EAN-13: 4025515152927

Discontinued


A single output 3.1A 24V DC enclosed power supply with a wide range voltage input and a controlled, isolated DC voltage output. The power supply has comprehensive protection and monitoring including output overvoltage protection, current limiting, short-circuit protection with electronic shutdown and auto restart.


  • Wall mounting
  • Output voltage setting via potentiometer
  • LED status display
  • Parallel switching for enhanced performance
  • Class I protection
  • Primary/secondary isolation
  • Screw terminals
  • UL, cUL listed
Output Voltage 24V
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 0
Number of Digital Outputs 0
Type Power supply

Trustpilot