Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siemens 6EP1322-1SH03 LOGO! Power DIN Rail Power Supply 12VDC 4.5A 64W 1-Phase

Order Code:  

55-8265

  Copy to clipboard
Brand: Siemens  Copy to clipboard MPN: 6EP1322-1SH03 Copy to clipboard EAN-13: 4025515152750
 Report an error

Discontinued

The Siemens LOGO! 6EP1322-1SH03 is a Primary Switched Mode Power Supply for connection to a 1-phase AC system or to DC system. The output of the device is isolated, no-load proof and short-circuit proof. The LED display indicates the operating status. The 12V DC 4.5A 64W Power Supply is perfectly suited for low installation applications, such as in a distribution box. Thanks to its flat stepped profile, the power supply is extremely flexible for use, in a host of applications.


  • Type: Switched Mode
  • Input voltage: 85-264V/AC; 110-300V DC
  • Output current: 4.5A
  • Phases: 1
  • No. of outputs: 1x
  • Connections: Screw terminals
  • Weight: 250g
  • Dimensions: 72(W) x 90(H)mm
  • Output voltage: 12V DC
  • Power: 64W
  • Nominal input voltage: 115 V/AC, 230 V/AC, 110 - 300 V/DC
  • Type: LOGO! Power
  • Manufacturer part: Siemens 6EP1322-1SH03
Input Voltage 85 - 264 AC
Output Voltage 12V
Output Current 4.5
No. of Outputs 1

Reviews


Be the first to submit a review