Siemens 6ED1055-1MD00-0BA1 LOGO! 6, 7 SPS PLC Expansion Module AM2 RTD

MPN
6ED1055-1MD00-0BA1
Brand
Siemens
EAN-13
4025515068112
Order Code
64-5731

Discontinued


The Siemens LOGO! 6, 7 AM2 RTD expansion Module extends the LOGO! 6 and 7 programmable logic controllers with 2 x additional analogue inputs. Each input will accept a 2- or 3-wire PT100 or PT1000 temperature sensor.


  • Category: PLC (SPS) add-on module
  • Fitting: On 35mm DIN rail, 2HP wide
  • Display: No
  • No. of inputs (max.): 2
  • No. of analogue inputs: 2
  • Operating voltage: 12V DC, 24V DC
  • Protection type: IP20
  • Reading range: -50 to +200 °C
  • Interference suppression: Conforms to EN 55 011 (limit class B)
  • Certification: Acc. to VDE 0631, IEC 1131, FM class 1, div 2, cULus, C-Tick, marine approval
  • Operating temperature range: 0 to 55°C
  • Dimensions: 55 x 36mm
  • Manufacturer part No.: 6ED1055-1MD00-0BA1
Type Add-on
Display No
Number of Analogue Inputs 2
Number of Analogue Outputs None
Number of Digital Inputs None
Number of Digital Outputs None
Operating Voltage 12, 24
Reading range -50 to +200°C

Trustpilot