Siemens 6ED1055-1MB00-0BA2 LOGO! 8 SPS PLC Expansion Module DM8 12/24R

MPN
6ED10551MB000BA2
Brand
Siemens
EAN-13
4034106029456
Order Code
64-6828
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Siemens LOGO! 8 DM8 12/24R expansion module extends the LOGO! 8 programmable logic controllers with 4 x additional digital inputs and 4 x digital outputs. Each relay output is capable of carrying 3A continuous current with an inductive load or 5A with a resistive load.


  • Category: PLC (SPS) add-on module
  • Fitting: On 35mm DIN rail, 2HP wide
  • Display: No
  • No. of inputs (max.): 4
  • No. of digital inputs (max.): 4
  • No. of outputs (max.): 4
  • No. of relay outputs (max.): 4
  • Operating voltage: 24V DC
  • Protection type: IP20
  • Interference suppression: Conforms to EN 55 011 (limit class B)
  • Certification: Acc. to VDE 0631, IEC 1131, FM class 1, div 2, cULus, C-Tick, marine approval
  • Operating temperature range: 0 to 55°C
  • Dimensions: 58 x 35.5mm
  • Manufacturer part No.: 6ED1055-1MB00-0BA2
Type Add-on
Number of Digital Inputs 4
Number of Analogue Inputs None
Number of Digital Outputs 4
Number of Analogue Outputs None
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Colour Multicolour
Depth 58mm
Digital inputs configurable true
Digital outputs configurable true
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 90mm
Input current at signal 1 1.5mA
IP Rating IP20
Operating Voltage 24
Output Current 5A
Performance level according to EN ISO 13849-1 N/A
Permitted voltage at input 0 - 28.8V
Permitted voltage at output 0 - 265V
Power Consumption N/A
Redundancy false
Short-circuit protection, outputs available false
SIL according to IEC 61508 N/A
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 10.8 - 28.8V
Time delay at signal change 1.5 - 1.5ms
Type of digital output N/A
Type of electric connection N/A
Type of output voltage AC/DC
Type of voltage (input voltage) DC
Voltage type (supply voltage) DC
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot