Siemens 6ED1055-1MA00-0BA0 LOGO! 6, 7 SPS PLC Expansion Module AM2

MPN
6ED1055-1MA00-0BA0
Brand
Siemens
EAN-13
4025515067207
Order Code
64-5730

Discontinued


The Siemens LOGO! 6, 7 AM2 expansion Module extends the LOGO! 6 and 7 programmable logic controllers with 2 x additional analogue inputs. Each input can be in the range 0 to 10V or 0/4 to 20mA current loop and has a 10-bit resolution standardized to 0 to 1000.


  • Category: PLC (SPS) add-on module
  • Fitting: On 35mm DIN rail, 2HP wide
  • Display: No
  • No. of inputs (max.): 2
  • No. of analogue inputs: 2
  • Operating voltage: 12V DC, 24V DC
  • Protection type: IP20
  • Interference suppression: Conforms to EN 55 011 (limit class B)
  • Certification: Acc. to VDE 0631, IEC 1131, FM class 1, div 2, cULus, C-Tick, marine approval
  • Operating temperature range: 0 to 55°C
  • Dimensions: 55 x 36mm
  • Manufacturer part No.: 6ED1055-1MA00-0BA0
Type Add-on
Dimensions 55 x 36mm
Display No
Number of Analogue Inputs 2
Number of Analogue Outputs None
Number of Digital Inputs None
Number of Digital Outputs None
Operating Voltage 12, 24

Trustpilot