Siemens 6ED1052-2MD00-0BA8 LOGO! 8 SPS Programmable Logic Controller 12/24RCEO

MPN
6ED1052-2MD00-0BA8
Brand
Siemens
EAN-13
4034106029388
Order Code
64-6816

Discontinued


The Siemens LOGO! 8 12/24RCEO is a DIN-rail mounted modular programmable logic controller (PLC) for simple industrial and building services applications. It has a 4 x 32 character display and a set of push-buttons for navigating menus, text, set points, real-time values, bar graphs and status reports. The 0BA8 controllers feature an Ethernet interface and an integrated web-server for networking up to 9 x LOGO! units. They also offer data-logging to a standard SD-card.

With a 400 x programme block capacity, 8 x digital inputs and four digital outputs. The LOGO! range is expandable with a wide selection of expansion options and is compatible with the LOGO! Soft Comfort software and earlier versions of the LOGO! range. The LOGO! 8 units are also able to communicate with SIMATIC S7 CPUs and HMIs.


  • Category: Programmable logic controller (PLC/SPS)
  • Fitting: On 35mm DIN rail, 4HP wide
  • Display: No
  • Timer: Yes
  • No. of inputs (max.): 8
  • No. of analogue inputs: 4
  • No. of digital inputs (max.): 8
  • No. of outputs (max.): 4
  • No. of relay outputs (max.): 4
  • Operating voltage: 12V DC, 24V DC
  • Power backup: 480hrs
  • Protection type: IP20
  • Short-circuit-proofing: External fuse required
  • Interference suppression: Conforms to EN 55 011 (limit class B)
  • Certification: VDE 0631, IEC 1131, FM class 1, div 2, cULus, C-Tick, marine approval
  • Operating temperature range: 0 to 55°C
  • Dimensions: 58 x 71.5mm
  • Manufacturer part No.: 6ED1052-2MD00-0BA8
Type Controller
Number of Digital Inputs 8
Number of Analogue Inputs 4
Number of Analogue Outputs None
Number of Digital Outputs 4
Dimensions 58 x 71.5mm
Display Type No
Supply Voltage 12, 24

Trustpilot