The Siemens LOGO! 6 12/24RCO is a DIN-rail mounted modular programmable logic controller (PLC) for simple industrial and building services applications. It has a 4 x 32 character display and a set of push-buttons for navigating menus, text, set points, real-time values, bar graphs and status reports. With a 200 x programme block capacity, 8 x digital inputs and four digital outputs. The LOGO! range is expandable with a wide selection of expansion options and is compatible with the LOGO! Soft Comfort software and earlier versions of the LOGO! range.
- Category: Programmable logic controller (PLC/SPS)
- Fitting: On 35mm DIN rail, 4HP wide
- Display: No
- Timer: Yes
- No. of inputs (max.): 8
- No. of analogue inputs: 4
- No. of digital inputs (max.): 8
- No. of outputs (max.): 4
- No. of relay outputs (max.): 4
- Operating voltage: 12V DC, 24V DC
- Continuous current: 10A with resistive load
- Power backup: 80hrs
- Protection type: IP20
- Short-circuit-proofing: External fuse required
- Interference suppression: Conforms to EN 55 011 (limit class B)
- Certification: VDE 0631, IEC 1131, FM class 1, div 2, cULus, C-Tick, marine approval
- Operating temperature range: 0 to 55°C
- Dimensions: 55 x 72mm
- Manufacturer part No.: 6ED1052-2MD00-0BA6
| Type |
Controller |
| Number of Digital Inputs |
8 |
| Number of Analogue Inputs |
4 |
| Number of Analogue Outputs |
None |
| Number of Digital Outputs |
4 |
| Dimensions |
55 x 72mm |
| Display Type |
No |
| Supply Voltage |
12, 24 |