Siemens 6AV21818XP000AX0 PLC card Circuit-breaker 4-pole 70kA Icu

MPN
6AV21818XP000AX0
Brand
Siemens
EAN-13
4025515080039
Order Code
07-0638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £91.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Siemens 6AV2181-8XP00-0AX0 PLC memory card is designed to enhance the data storage capabilities of Simatic programmable logic controllers. It serves as a reliable component in industrial automation systems, ensuring efficient operation and data management. Typical applications include process control, manufacturing automation, and other complex industrial processes.
Type PLC memory card
Accessory N/A
Colour Multicolour
Dim (W x H) 24 mm x 2.1 mm
Height 2.1mm
Memory Size 2 GB
Misc Attribute 6AV2181-8XP00-0AX0
Series Siemens-HMI
Spare part N/A
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Other
Width 24mm

Reviews

Be the first to submit a review

Trustpilot