Siemens 6AV2132-0KA00-0AA1 LOGO! KTP400 Basic Starter Kit

MPN
6AV2132-0KA00-0AA1
Brand
Siemens
EAN-13
4042948793084
Order Code
64-8232
Country of Origin
China

Discontinued


This LOGO! KTP400 basic starter kits are designed for the budget-conscious new starter and are individually equipped to highlight the advantages and possibilities of Siemens logic modules quickly and simply. The LOGO! system has been successfully used in industry and trade for many years, solving switching and control tasks in a convenient and cost-efficient manner.

The included LOGO! Soft Comfort V8 software makes it easy to create, test, simulate, change, archive and print out control programs on a PC. A standard Ethernet cable is included for transmission of control programs between a PC and the logic module. The Starter Kits with LOGO! 8 include the software WinCC Basic (Tia Portal) V13 which is used to configure the Simatic Basic Panels. It can be used to configure a complete project LOGO! HMI Basic Panel and simulate it in Runtime.


  • Large range of functions
  • Simple configuration
  • Connect functions with drag & drop
  • Modular expansion
  • Powerful special functions
  • Data logging to internal memory or SD card
  • Communication of up to nine devices via Ethernet
  • Offline simulation and online test
  • Professional documentation
  • Integrated web server useable without HTML project configuration
Type LOGO! Starter kit
Compliance certificates REACH, RoHS, WEEE
DC input voltage 24 V
LED indicators Power
Package depth 397mm
Package height 162.5mm
Package width 297mm
Sustainability compliance Yes
Weight 2.94kg

Trustpilot