Siemens 6AV21283MB060AX1 MTP1200 HMI panel 12.1" TFT PROFINET multi-touch

MPN
6AV21283MB060AX1
Brand
Siemens
EAN-13
4047623411932
Order Code
07-0634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £3479.96 £3474.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/11/2026

The Siemens 6AV2128-3MB06-0AX1 PLC console is a Simatic product known for its robust performance in industrial automation. This starter kit includes essential components to support the programming and operation of complex processes. It is typically used in manufacturing environments to enhance efficiency and control.
Type PLC console
Display Resolution 1280 x 800
Display Size 12.1 in
Supply voltage DC 19.2 - 28.8V
Additional software components, loadable true
Built-in depth 64mm
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Colour display true
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side N/A
Display Type TFT
Height of the front 237mm
IO link master false
IP Rating IP65 (when built-in), Back IP20
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of buttons with LED N/A
Number of colours of the display 16777216
Number of function buttons, programmable N/A
Number of grey-scales/blue-scales of display N/A
Number of HW-interfaces industrial Ethernet 2
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 4
Number of HW-interfaces wireless 0
Number of interfaces PROFINET N/A
Number of online languages 32
Number of password levels N/A
Number of pixels, horizontal 1280
Number of pixels, vertical 800
Number of system buttons N/A
Operating Temperature 0 - 50°C
Power Consumption N/A
Process default value (input) possible true
Process value representation (output) possible true
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Screen diagonal 12.1in
Suitable for rail mounting false
Suitable for safety functions false
Supply Voltage 24V DC
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP true
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP true
Touch technology N/A
Type of display TFT
Usable project memory/user memory N/A
Voltage type (supply voltage) DC
Wall mounting/direct mounting false
Width of the front 326mm
With alpha numeric keyboard true
With message indication true
With message system (incl. buffer and confirmation) true
With numeric keyboard true
With printer output true
With recipes true
With SW interfaces N/A

Reviews

Be the first to submit a review

Trustpilot