Siemens 6AG1057-1AA00-0AA2 LOGO! 12/24 V/DC 115/230 V/AC Installation set

MPN
6AG10571AA000AA2
Brand
Siemens
EAN-13
4025515132813
Order Code
55-6075
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 6AG1057-1AA00-0AA2 is a Front Panel Mounting Kit that will facilitate quick and easy front panel installation of LOGO! and SIPLUS LOGO! type products, up to a front plate thickness of 8mm. Thanks to the plexiglass screen and panel seals, the device is shielded, even in harsh environments, up to protection class IP65. Without this kit, the product can only be mounted on DIN-rail).

The mounting kits is supplied in the following option with details below of the products that will fit it:

Mounting kit 8PU with keys 6AG1057-1AA00-0AA2: 1 piece LOGO! (from order number 6ED1 052-*-0BA3) or SIPLUS additions (from order number 6AG1 052-*-2XB3) with up to 2 pieces LOGO! extension module (order number 6ED1 055-*) or SIPLUS additions extension module (order number 6AG1 055-*).

Supplied with:
Mounting frame with seal
2 clips
1 mounting piece
3 covers 1PU
Plexi disk with seal
With keys
4 knurled screws


  • Simple, fast assembly for front panels
  • Protection class IP65 with front screen
  • Protection class IP30 without front screen
  • Integral keys for acknowledging messages
  • Lightweight: approximately 150g (4PU)
  • Suitable for front plate thickness to 8mm
  • Frame colour adapted to LOGO! (anthracite)
  • Front plate:: 110(W) x 198(H)mm
  • SPS component (category): SPS front panel insert
  • Specification: LOGO! Installation kit 8PU with Keys
  • Manufacturer's part:: Siemens 66AG1057-1AA00-0AA2
Type Mounting kit
Accessory N/A
Number of Digital Outputs N/A
Spare part N/A
Type of electrical accessory/spare part N/A
Type of mechanical accessory/spare part N/A

Reviews

Be the first to submit a review

Trustpilot