Siemens 5WG11411AB03 KNX Gateway IP40 H2200mm W500mm RAL 7035

Image Representative of Range

Siemens 5WG11411AB03 KNX Gateway IP40 H2200mm W500mm RAL 7035

Order Code:

07-0628

Brand: Siemens MPN: 5WG11411AB03 EAN-13: 7612914101006
Qty Was Unit Price (Ex VAT)
1+ £842.53 £836.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100,000,000 available to back orderBack-order availability date - 29/04/2026

Siemens manufactures the Siemens-KNX 5WG11411AB03 Gateway 5WG1141-1AB03, a robust gateway designed for building management systems. It facilitates seamless communication between KNX networks and other systems, enhancing interoperability and efficiency. Typical applications include smart home automation and commercial building controls.
Type Gateway
Bus system KNX TRUE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency FALSE
Degree of protection (IP) IP20
Demounting protection FALSE
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
IR interface FALSE
Max. number of devices per channel 64
Model Light system interface/DALI
Mounting method DRA (DIN-rail adapter)
Mounting Type DIN rail
Number of Channels 1
Operating Voltage 230V
Other bus systems None
Power Consumption 1.6W
Protocol Other
Provider dependent FALSE
Radio frequency bidirectional FALSE
Radio interface FALSE
Series Siemens-KNX
Updateable TRUE
Visualization FALSE
Voltage type AC/DC
Web-Server FALSE
Width in number of modular spacings 4
With LED indication TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot