Siemens 5WG11172AB12 Siemens-KNX Bus connector with latest software

Image Representative of Range

Siemens 5WG11172AB12 Siemens-KNX Bus connector with latest software

MPN
5WG11172AB12
Brand
Siemens
EAN-13
4001869436241
Order Code
07-0625
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £29.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens bus connector, model 5WG1117-2AB12, is a reliable component for KNX systems. It facilitates seamless communication and integration within building automation projects. Typically used in smart home and commercial building environments, it ensures efficient control of lighting, heating, and other automated processes.
Type Bus connector
Bus system KNX TRUE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency FALSE
For Use With Siemens
Hub Not required, optional for remote access
Min. depth of built-in installation box 250
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of connections sensor/actuator 0
Other bus systems None
Radio frequency bidirectional FALSE
Series Siemens-KNX
Type of fastening Mounting with screw
Weight 0
Width in number of modular spacings 0

Reviews

Be the first to submit a review

Trustpilot