Siemens 5TG6221 Delta Switch carbon metallic rocker 55x55mm stylish

MPN
5TG6221
Brand
Siemens
EAN-13
4001869233543
Order Code
07-0576
Country of Origin
Spain
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £8.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens 5TG6221 is part of the Siemens switch product range, featuring a durable and high-quality carbon finish. This switch is designed for reliable electrical installations, offering seamless integration into residential or commercial environments. Ideal for controlling lighting systems, it provides efficient and user-friendly operation.
Type Switch product range
Anti-bacterial treatment false
Colour Carbon
Depth N/A
Halogen free TRUE
Height 55mm
Impact strength > IK10
Imprint/indication N/A
IP Rating IP20
Material N/A
Material quality Thermoplastic
Model Single rocker
Monitoring window/light outlet FALSE
Product colour Multicolour
RAL-number (similar) 7016
Scannable symbol/barrier free false
Suitable for degree of protection (IP) IP20
Suitable for touch sensor connector for bus system TRUE
Surface finishing Glossy
Surface protection Other
Type of fastening Other
Utilization Switch/push button
Weight 21g
Width N/A
With exchangeable lens/symbol FALSE
With label area FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot