Siemens 5TE6801 DIN rail mains socket with cover grey 1pc

Order Code:

07-0556

Brand: Siemens MPN: 5TE6801 EAN-13: 4001869311999
Qty Was Unit Price (Ex VAT)
1+ £26.53 £26.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Siemens 5TE6801 is a grey DIN rail mains socket with a cover, designed for secure installation in electrical enclosures. It is ideal for switchboard, cupboard, and workplace lighting applications in both industrial and commercial settings. Reliable and versatile, this mains socket provides a robust power connection solution for various lighting needs.
Type DIN rail mains socket with cover
Built-in depth N/A
Colour Grey
Degree of protection (IP) N/A
Depth 75mm
Height 64.5mm
Housing Material Thermoplastic
International Protection (IP) code IP20
Misc Attribute 1 With folding cover
Model N/A
Number of active contacts (flat) N/A
Number of active contacts (round) N/A
Number of active contacts (square) N/A
Number of partitions 2.5
Number of socket outlets N/A
Product colour Grey
Protective contact N/A
Rated current 16 A
Rated frequency 50 Hz
Rated voltage 250V AC
Socket Type Type F
Sockets quantity 1
Test current 16A
Voltage Rating 250V
Voltage type N/A
Width 44mm
Width in number of modular spacings N/A
With control lamp N/A
With enhanced contact protection FALSE
With hinged lid TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot