Siemens 5TE6800 Socket installer DIN 43880 grey rail mounting

MPN
5TE6800
Brand
Siemens
EAN-13
4001869311982
Order Code
07-0555
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 5TE6800 is a grey socket designed for industrial and workplace lighting applications. It offers reliable connectivity for switchboard, cabinet, cupboard, and plant lighting systems. This durable socket is ideal for use in industrial environments, ensuring consistent and efficient lighting performance.
Type Socket
Current Rating N/A
Gender Socket
Built-in depth N/A
Colour Grey
Compatible With Distributor installation
Degree of protection (IP) N/A
Misc Attribute 1 Without folding cover
Model N/A
Number of active contacts (flat) N/A
Number of active contacts (round) N/A
Number of active contacts (square) N/A
Number of socket outlets N/A
Package depth 82mm
Package height 51mm
Package width 97mm
Protective contact N/A
Rated current N/A
Rated voltage 250V AC
Test current 16A
Voltage Rating 250V
Voltage type N/A
Weight 0
Width in number of modular spacings N/A
With control lamp N/A
With enhanced contact protection FALSE
With hinged lid FALSE

Reviews

Be the first to submit a review

Trustpilot