Siemens 5TC8901 Delta White Dimmer Cover Plate 62x62mm Maple

MPN
5TC8901
Brand
Siemens
EAN-13
4001869314150
Order Code
07-0544
Country of Origin
Spain

No longer stocked


The Siemens cover, model 5TC8901, is a versatile attachment featuring a turning handle and knob for a variety of controls. It is suitable for dimmers, switches, and blinds, catering to both residential and hotel settings. The Delta white finish ensures it complements modern interior designs.
Type Switch product range
Colour White
Halogen free TRUE
Impact strength > IK10
IP Rating IP20
Material quality Thermoplastic
Model Turn button
Monitoring window/light outlet FALSE
RAL-number (similar) 1013
Suitable for degree of protection (IP) IP20
Suitable for touch sensor connector for bus system FALSE
Surface finishing Glossy
Surface protection Other
Switch type function Cover
Type of fastening Other
Type series Delta
Utilization Dimmer
Weight 0
With exchangeable lens/symbol FALSE
With label area FALSE

Trustpilot