Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siemens 5TC7902 Spare remote control for motion switch Delta Grey-Black

Order Code:  

55-8109

  Copy to clipboard
Brand: Siemens  Copy to clipboard MPN: 5TC7902 Copy to clipboard EAN-13: 4001869336091
 Report an error

Discontinued

The Siemens 5TC7902 is a Spare Remote Control for Motion Switch Delta. With a range of 5m the following functions can be switched via the remote control: Vacation mode/Absence, Light 4h EIN, Period OUT; Brightness/Darkness value etc. saved.


  • Colour: Grey-black
  • Dimensions: 6(H) x 87(L) x 40(W)mm
  • Operating voltage: 3V/DC
  • Supplied with IR-remote, Button Cells Lithium CR/ 2025
  • Manufacturer's part: Siemens 5TC7902 Spare remote control for motion switch Delta Grey-Black
Type Motion switch
Mounting N/A

Reviews


Be the first to submit a review