Siemens 5TA4710 Delta Shutter Switch Grey 1NO+1NC 16-80A

MPN
5TA4710
Brand
Siemens
EAN-13
4001869002507
Order Code
07-0540
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.35
10+ £14.20
50+ £11.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 5TA4710 from the Switch product range is a shutter switch designed for flush mounting. It features an on/off function with an indicator light and is suitable for controlling emergency heating systems or other electrical distributions. Typically used as a control switch in residential or commercial buildings, it provides a reliable solution for managing electrical circuits.
Type Switch product range
Number of rockers 1
Anti-bacterial treatment false
Assembly arrangement Basic element with complete housing
Built-in depth 32mm
Colour Grey
Colour of switch operator N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M N/A
Connection Type Push-in clamp
Depth 47mm
Device depth 47mm
Device height 82mm
Device width 66mm
Function lighting Illuminated (on)
Halogen free TRUE
Heating switch false
Height 82mm
IFTTT support available false
Impact strength N/A
IP Rating IP44
Label space/information surface No
Length 82mm
Lighting Optional
Material N/A
Material quality Other
Method of operation Rocker/button
Min. depth of built-in installation box N/A
Monitoring contact FALSE
Mounting method Surface mounted (plaster)
Nominal Voltage 250V
Number of modules (module system) N/A
Product colour Multicolour
Push button switch FALSE
RAL-number (similar) N/A
Rated current 10A
Size/ Dimensions (L x W x H) 82 x 66 x 82 mm
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Other
Switch type function Shutter switch
Switching current for fluorescent lamps N/A
Type of fastening Screw mounting
Type of lighting LED exchangeable
Type series Delta
Washing machine switch FALSE
Weight 111g
Width 66mm
Wiring system Two-way switch
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot