Siemens 5TA21180KK Delta shutter Switch titanium white SCHUKO socket

MPN
5TA21180KK
Brand
Siemens
EAN-13
4001869397351
Order Code
07-0537
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.86
10+ £13.60
50+ £13.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Siemens manufactures the Delta shutter switch 5TA21180KK, known for its reliability and precision. This switch is designed for controlling window shutters, integrating seamlessly into residential and commercial environments. It is a part of the comprehensive Siemens Switch product range, offering high quality and efficiency for automated shutter applications.
Type Switch product range
Number of rockers 2
Anti-bacterial treatment false
Assembly arrangement Basic element
Built-in depth 32mm
Colour Other
Colour of switch operator N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M N/A
Connection Type Push-in clamp
Device depth N/A
Device height 70mm
Device width 70mm
Function lighting Other
Halogen free TRUE
Heating switch false
IFTTT support available false
Impact strength N/A
IP Rating IP20
Label space/information surface No
Length 70mm
Lighting Optional
Material N/A
Material quality Other
Method of operation Rocker/button
Min. depth of built-in installation box N/A
Monitoring contact FALSE
Mounting method Flush mounted (plaster)
Nominal Current 10A
Nominal Voltage 250V
Number of modules (module system) N/A
Product colour Multicolour
Push button switch FALSE
RAL-number (similar) N/A
Rated current 10A
Size/ Dimensions (L x W) 70 mm x 70 mm
Suitable for degree of protection (IP) IP20
Surface finishing Matt
Surface protection Other
Switch type function Shutter switch
Switching current for fluorescent lamps 10
Type of fastening Screw mounting
Type of lighting Other
Type series Delta
Washing machine switch FALSE
Weight 54g
Width 70mm
Wiring system Alternating-/alternating switch
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot