Siemens 5TA2117 Delta shutter Switch intermediate 10A 250V

MPN
5TA2117
Brand
Siemens
EAN-13
4001869038025
Order Code
07-0536
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.25
10+ £12.82
50+ £10.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Siemens shutter switch Delta 5TA2117 is designed for the Siemens switch product range. It is specifically used to control window shutters, providing easy and reliable operation. This switch is ideal for residential or commercial applications where automated control of shutters is required.
Type Switch product range
Number of rockers 1
AC input voltage 250 V
Anti-bacterial treatment false
Assembly arrangement Basic element
Built-in depth 32mm
Certification ÖVE, VDE, CE
Colour Multi-coloured
Colour of switch operator N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M N/A
Connection Type Push-in clamp
Device depth N/A
Device height 70mm
Device width 70mm
Function lighting Illuminated (on)
Halogen free TRUE
Heating switch false
Height 70mm
IFTTT support available false
Impact strength N/A
International Protection (IP) code IP20
IP Rating IP20
Label space/information surface No
Length 70mm
Lighting Optional
Material N/A
Material quality Other
Method of operation Rocker/button
Min. depth of built-in installation box N/A
Monitoring contact FALSE
Mounting method Flush mounted (plaster)
Nominal current output 10 A
Nominal Voltage 250V
Number of modules (module system) N/A
Number of Poles 2P
Push button switch FALSE
RAL-number (similar) N/A
Rated current 10A
Size/ Dimensions (L x W x H) 70 x 70 x 70 mm
Suitable for degree of protection (IP) IP20
Surface finishing Matt
Surface protection Other
Switch type function Shutter switch
Switching current for fluorescent lamps 10
Type of fastening Mounting with claw and screw
Type of lighting LED exchangeable
Type series Delta
Washing machine switch FALSE
Width 70mm
Wiring system Intermediate switch
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot