Christmas Opening Hours and Delivery Dates here

Siemens 5SU1656-6KK25 Ground fault circuit 1-pole + N B25 A 0.3

Order Code:

55-8208

Brand: Siemens MPN: 5SU1656-6KK25 EAN-13: 4001869307350

Discontinued


The Siemens 5SU1656-6KK25 is a Residual Current Operated Circuit Breaker (RCCB) of Characteristic Type B. This 25A circuit breaker is suitable for use in three-phase current systems before input circuits with rectifiers.

With Type B, the tripping characteristic is adapted to suit the increase of leakage currents at higher frequencies in systems with capacitive impedances, thus ensuring greater operating safety.

Applications include frequency converters, medical devices and UPS systems.


  • Short-circuit and overload protection
  • Error protection in safety measures for protection against electrical shock
  • Number of pins: 1
  • Operating voltage: 230V AC
  • Differential current rating: 0.3A
  • Nominal current: 25A
  • Fuse type (category): RCCB
  • Release characteristics: B
  • Dimensions: 70(D) x 90(H) x 36(W)mm
  • Type: DIN Rail Ground Fault Circuit
  • Manufacturer's part: Siemens 5SU1356-7KK25

Trustpilot