Siemens 5ST3800 Terminal Cover White Miniature Circuit Breaker 80A 1-Pole

MPN
5ST3800
Brand
Siemens
EAN-13
4001869192307
Order Code
07-0417
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Siemens manufactures the 5ST3800 terminal cover, available in white and provided as a single piece. This terminal cover acts as a y connector or cable splitter, offering protection and organisation for electrical connections. It is typically used in electrical installations to safeguard terminal points and ensure safety.
Colour White
Type Terminal cover
Number of Ways 1
Accessory true
Dim (L x W x H) 36.1 x 17 x 8.5 mm
Height 8.5mm
Length 36.1mm
Misc Attribute 1 Terminal cover 1-pin for line protection switch
Nominal Current 80 A
Number of pins 1
Product Type End Cover
Spare part false
Type of accessory/spare part Other
Width 17mm
Width (mm) 17

Reviews

Be the first to submit a review

Trustpilot