Siemens 5ST37730 Busbar 3 rows 10mm² 63 A 230 V compact cuttable

MPN
5ST37730
Brand
Siemens
EAN-13
4001869566597
Order Code
07-0412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £168.75
10+ £146.73
50+ £127.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens manufactures the 5ST37730 Busbar, which features three rows and supports 10 mm² conductors at a capacity of 63 A with 230 V. It is designed as a type L/L/L/N conductor, enhancing its applicability in electrical distribution boards. This busbar is typically used in electrical systems for efficient power distribution and safe circuit connections.
Type Busbar
Can be cut to size N/A
Colour N/A
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Dim (L x W x H) 1060 x 40.8 x 13 mm
Height 13mm
Insulated TRUE
Length 1060mm
Max. rated operation voltage Ue 230V
Misc Attribute 10 mm², 3p+N, 60TE, 12x compact, can be cut
Module Width 18
Nominal Current 63A
Nominal current - rounded value 63A
Nominal Voltage 230V
Number of modular spacings 60
Number of partitions 12
Number of Phases 3
Number of pins 60
Number of Poles 3
Number of Rows 3
Rated permanent current Iu N/A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch FALSE
Suitable for devices with N-conductor TRUE
Suitable for number of devices 60
Type of electric connection Pin
Weight 0
Width 40.8mm
Width in number of modular spacings 60

Reviews

Be the first to submit a review

Trustpilot