Siemens 5ST3750 SENTRON end cap for pin Busbars easy and safe install

MPN
5ST3750
Brand
Siemens
EAN-13
2050003859455
Order Code
07-0405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.780
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 333 in stock

Siemens manufactures the 5ST3750 End Cap, known for its durability and precision engineering. This end cap is typically used to provide a neat finish and safe coverage for electrical installations. Ideal for both residential and commercial circuit protection systems.
Type End cap
Accessory true
Depth 9.5mm
Dim (W x H x D) 22 x 24 x 9.5 mm
For Use With Pin busbars
Height 24mm
Number of Terminals 1
Product colour Multicolour
Spare part false
Type of accessory/spare part Other
Width 22mm

Reviews

Be the first to submit a review

Trustpilot