Siemens 5ST3730 Busbar 63A White 10mm² For MICROMASTER 4 1pc

MPN
5ST3730
Brand
Siemens
EAN-13
4001869312996
Order Code
07-0402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.43
10+ £4.14
50+ £3.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 5ST3730 busbar is a white electrical component designed for efficient current distribution with a cross-section of 10 mm² and a maximum current capacity of 63 A. Ideal for electrical panel installations, it ensures reliable and safe connections within energy distribution systems. Typically used in both residential and commercial electrical setups, its robust design caters to high performance and safety standards.
Type Busbar
Can be cut to size N/A
Colour N/A
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Current 63 A
Dim (L x W) 214 mm x 15.5 mm
Factory colour White
Insulated TRUE
Length 214mm
Max. rated operation voltage Ue N/A
Misc Attribute 1-phase
Module Width 18mm
Nominal Current 63A
Nominal current - rounded value 63A
Number of Phases 1
Number of Poles N/A
Product colour Grey
Quantity per pack 1 pc(s)
Rated permanent current Iu N/A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor false
Suitable for number of devices 12
Type of electric connection Pin
Weight 32g
Width 15.5mm
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot