Siemens 5ST3655 Safety cover yellow 10 pcs for SINAMICS module use

MPN
5ST3655
Brand
Siemens
EAN-13
4001869318646
Order Code
07-0393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The Siemens 5ST3655 Safety Cover is a yellow protective accessory designed to enhance safety in electrical installations. It is suitable for a range of circuit protection applications and is commonly used in industrial and commercial environments. This pack contains 10 pieces, providing a cost-effective solution for maintaining electrical safety.
Type Safety cover
Accessory true
Dim (W x H) 84.2 mm x 11.5 mm
Factory colour Yellow
Height 11.5mm
Product colour Yellow
Quantity per pack 1 pc(s)
Spare part false
Type of accessory/spare part Other
Width 84.2mm

Reviews

Be the first to submit a review

Trustpilot