Easter Opening Hours and Delivery Dates here
Siemens 5SD74641 Surge arrester 40kA TN-S TT systems remote display

Image Representative of Range

Siemens 5SD74641 Surge arrester 40kA TN-S TT systems remote display

Order Code:

06-9233

Brand: Siemens MPN: 5SD74641 EAN-13: 4001869340630
Qty Was Unit Price (Inc VAT)
1+ £415.45 £261.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens manufactures the 5SD74641 surge arrester, rated at 40 kA, suitable for protecting electrical installations from voltage surges. This device is commonly used in residential, commercial, and industrial applications to prevent damage from lightning strikes or electrical faults. Its robust design ensures reliable performance and safety for various electrical systems.
Type Surge arrester
Category type 2 TRUE
Construction size 4 modular spacing
Degree of protection (IP) IP20
Dim (L x W x H) 71.5 x 71.5 x 99 mm
Height 99mm
Integrated backup fuse FALSE
IP Rating IP20
Leakage Current 40kA
Length 71.5mm
Max. conductor cross section flexible (fine-strand) 25mm²
Max. conductor cross section solid (solid, stranded) 35mm²
Max. continuous voltage AC 350V
Max. discharge surge current (8/20) 40
Max. overcurrent protection device, parallel connection (fuse) 125
Max. overcurrent protection device, series connection (fuse) 80
Misc Attribute Material: PA 6.6/PBT
Nominal discharge surge current (8/20) 40kA
Number of conductors (without earthing) 3
Operating Temperature -40 °C - +80°C
Product colour Multicolour
Short-circuit breaking capacity (Isccr) 25
Signalling at the device Optic
System configuration DC FALSE
System configuration IT FALSE
System configuration other FALSE
System configuration TN FALSE
System configuration TN-C FALSE
System configuration TN-C-S FALSE
System configuration TN-S FALSE
System configuration TT FALSE
Voltage protection level L-N 1.4kV
Voltage protection level N-PE 1.5kV
Voltage Rating 230V
Weight 429 g
Width 71.5mm
With remote signalling contact TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot