Siemens 4AM32425FT100FA0 Autotransformer 1Ph 63VA 525V IP00 Screw Connection

MPN
4AM32425FT100FA0
Brand
Siemens
EAN-13
4001869903972
Order Code
06-9211
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Siemens 4AM32425FT100FA0 autotransformer is a universal transformer designed to convert input voltages of 525 V, 500 V, or 475 V down to 230 V with a power rating of 63 VA. It is commonly used in automation and safety applications that require reliable voltage regulation. Siemens is known for its high-quality power transformers, ensuring safety and efficiency in various industrial and commercial settings.
Type Autotransformer
Built as energy saving transformer FALSE
Built as isolating transformer FALSE
Built as safety transformer FALSE
Conductor Material Other
Degree of protection (IP) IP00
Depth 90mm
Design Type EI 84/28
Dim (L x W x H) 90 x 86 x 98 mm
Efficiency 0.85%
Frequency 50-60Hz
Height 98mm
Input voltage (number x voltage) 1 x 525 V, 500 V, 475 V
Length 90mm
Max. ambient temperature +40°C
Misc Attribute 4AM3242-5FT10-0FA0
Number of Inputs 1
Number of Outputs 1
Output Voltage 230V
Output voltage (number x voltage) 1 x 230 V
Power 63VA
Power consumption in standby mode N/A
Primary voltage 1 525 - 525V
Primary voltage 10 N/A
Primary voltage 2 500 - 500V
Primary voltage 3 475 - 475V
Primary voltage 4 N/A
Primary voltage 5 N/A
Primary voltage 6 N/A
Primary voltage 7 N/A
Primary voltage 8 N/A
Primary voltage 9 N/A
Protection Class IP00
Rated apparent power 63VA
Rated power 63W
Relative short circuit voltage 8.4%
Ring core N/A
Secondary voltage 1 230 - 230V
Secondary voltage 10 N/A
Secondary voltage 2 N/A
Secondary voltage 3 N/A
Secondary voltage 4 N/A
Secondary voltage 5 N/A
Secondary voltage 6 N/A
Secondary voltage 7 N/A
Secondary voltage 8 N/A
Secondary voltage 9 N/A
Short-circuit-proof FALSE
Suitable for distribution board false
Suitable for mounting on PCB false
Type of insulation material according to IEC 85 B
Width 86mm

Reviews

Be the first to submit a review

Trustpilot