Siemens 4AC37240 Safety transformer 8/12V 2A UL489 3-phase

MPN
4AC37240
Brand
Siemens
EAN-13
4001869438337
Order Code
06-9209
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £71.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Siemens 4AC37240 safety transformer provides an output of either 8 V or 12 V with a current of 2 A, designed for low-voltage applications. As a door bell transformer, it is ideal for ensuring reliable power in residential settings. Its compact design makes it a suitable choice for installation in confined spaces.
Type Safety transformer
Dimensions (L x W x H) 90 x 54 x 64 mm
Flush-mounted installation false
Height 64mm
Length 90mm
Max. nominal current 2A
Max. output current 2A
Max. output power 24W
Max. power loss 7.6W
Mounting Type DIN rail
Package depth 50mm
Package height 70mm
Package width 90mm
Primary Voltage 230V
Secondary amperage 1 2A
Secondary amperage 2 2A
Secondary amperage 3 N/A
Secondary voltage 1 8V
Secondary voltage 2 12V
Secondary voltage 3 N/A
Short-circuit protected TRUE
Suitable for distribution board TRUE
Supply Voltage 230V
Surface mounting false
Temperature protection TRUE
Type of transformer Safety transformer
Weight 622g
Width 54mm
Width in number of modular spacings 3
With on/off switch FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot