Siemens 4AC32140 bell transformer 8V/12V/24V AC 2A PTC Fuse protection

MPN
4AC32140
Brand
Siemens
EAN-13
4001869438290
Order Code
06-9207
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.08
10+ £56.02
100+ £54.27
500+ £52.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens 4AC32140 Bell transformer offers selectable output voltages of 8 V, 12 V, or 24 V with a 2 A current rating. It is commonly used in doorbell and chime installations for reliable voltage transformation. Siemens ensures robust performance and durability for residential and commercial applications.
Type Bell transformer
Colour N/A
Dimensions (L x W x H) 90 x 36 x 64 mm
Flush-mounted installation false
Height 64mm
Length 90mm
Max. nominal current 2A
Max. output current 2A
Max. output power 14W
Max. power loss 10.5W
Mounting Type DIN rail
Package depth 35mm
Package height 70mm
Package width 90mm
Primary Voltage 230V
Secondary amperage 1 2A
Secondary amperage 2 1.3A
Secondary amperage 3 0.6A
Secondary voltage 1 8V
Secondary voltage 2 12V
Secondary voltage 3 24V
Short-circuit protected TRUE
Suitable for distribution board TRUE
Supply Voltage 230V
Surface mounting false
Temperature protection TRUE
Type of transformer Standard bell ringing transformer
Weight 397g
Width 36mm
Width in number of modular spacings 2
With on/off switch FALSE

Reviews

Be the first to submit a review

Trustpilot