Siemens 4AC3208-1 Bell transformer 8/ 12 V 230 V/50 Hz 12+12 V/8 W

MPN
4AC32081
Brand
Siemens
EAN-13
4001869438849
Order Code
55-7916

Discontinued


The Siemens 4AC3208-1 is a Bell Transformer that is protected against short-circuit or moderate overload by a PTC resistor. With two secondary voltages, it is suitable for either series or parallel connection.


  • Top-hat rail mounting
  • PTC resistor
  • PTC resistor
  • Top-hat rail mounting
  • Operating voltage: 230V/50Hz
  • Output voltage: 8/ 12V
  • Nominal current : 1A/0.6A
  • Mounting: Top-hat rail
  • Colour: Grey
  • Specification: 12+12V/8W
  • Manufacturer's part: Siemens 4AC3208-1 Bell transformer
Type Bell transformer
Colour Grey
Flush-mounted installation false
Height 64mm
Length 90mm
Max. output current 1A
Max. output power 8W
Max. power loss 5.7W
Mounting Top-hat rail
Operating Voltage 230V
Output Voltage 8/ 12V
Outputs Relay
Package depth 35mm
Package height 70mm
Package width 90mm
Primary Voltage 230V
Secondary amperage 1 1A
Secondary amperage 2 0.6A
Secondary amperage 3 N/A
Secondary voltage 1 8V
Secondary voltage 2 12V
Secondary voltage 3 N/A
Short-circuit protected true
Suitable for distribution board true
Surface mounting false
Temperature protection true
Type of transformer N/A
Weight 273g
Width 36mm
Width in number of modular spacings 2
With on/off switch false

Trustpilot