Siemens 3UG4622-1AW30 Single Phase Current Monitoring Relay Digital SPDT-CO

MPN
3UG46221AW30
Brand
Siemens
EAN-13
4011209642423
Order Code
64-8861
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 35 despatched in 4 working days

A current monitoring relay that will protect equipment against over current and undercurrent states in DC and 1 phase AC systems. The relay features an LCD display to make setup and monitoring easy. Suitable applications include complete network monitoring with portable equipment and monitoring of the load of motors and the functionality of electrical loads.


  • DIN Rail mounting
  • External and auto reset
  • DC Current window recognition
  • SPDT-CO Contact
  • Screw terminals
  • Adjustable open/closed-circuit current principle
  • UL Approval
Type Current monitoring relay
Contact Configuration SPDT-CO
Contains function DC-voltage overcurrent true
Contains function DC-voltage under current true
Current measuring range 0.05 - 15A
Depth 91mm
Dimensions 92 x 22.5 x 91mm
External current transformer N/A
External power supply required N/A
Function DC-current hysteresis true
Height 92mm
IP Rating IP20
Max. permitted delay-on energization time 20s
Max. permitted off-delay time 20s
Maximum Temperature +60°C
Min. adjustable delay-on energization time 0.1s
Min. adjustable off-delay time 0.1s
Min. temperature -25°C
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage (AC) 24 to 240V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Output Current 3A
Rated switch current N/A
Response value amperage 1 N/A
Response value amperage 2 N/A
Single-phase hysteresis possible false
Single-phase overcurrent possible true
Single-phase under current possible true
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Temperature Range -25 to +60°C
Three-phase hysteresis possible false
Three-phase overcurrent possible false
Three-phase under current possible false
Type of current N/A
Type of electric connection N/A
Voltage measuring range N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 22.5mm
With detachable clamps true

Reviews

Be the first to submit a review

Trustpilot