This relay functions as a mains voltage monitoring relay, helping to provide optimum protection for machinery and equipment from a variety of electrical faults. The relay can be used without auxiliary voltage within the measured voltage range worldwide thanks to a wide voltage range. Typical applications include mobile equipment, e.g. air conditioning compressors, refrigerating containers, building site compressors and cranes, etc.
This relay monitors phase sequence recognition.
- LED display for status
- Auto reset
- Removable terminals
| Type |
Mains voltage monitoring relay |
| Contact Configuration |
2CO |
| AC input frequency |
50 - 60 Hz |
| Country of origin |
Germany |
| Depth |
91mm |
| Dimensions |
92 x 22.5 x 91mm |
| External power supply required |
N/A |
| Function overvoltage detection |
false |
| Function under voltage detection |
false |
| Height |
92mm |
| Max. permitted delay-on energization time |
N/A |
| Max. permitted off-delay time |
N/A |
| Min. adjustable delay-on energization time |
N/A |
| Min. adjustable off-delay time |
N/A |
| Number of contacts as change-over contact |
2 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
0 |
| Operating Voltage (AC) |
320 to 500V |
| Operating voltage AC 50 Hz |
N/A |
| Operating voltage AC 60 Hz |
N/A |
| Operating voltage DC |
N/A |
| Output Current |
3A |
| Package depth |
107mm |
| Package height |
29mm |
| Package width |
99mm |
| Phase failure detection |
false |
| Phase imbalance monitoring |
false |
| Phase sequence monitoring |
true |
| Product colour |
Black, Grey |
| Rated switch current |
N/A |
| Removable |
terminals |
| Supply voltage AC 50 Hz |
N/A |
| Supply voltage AC 60 Hz |
N/A |
| Supply voltage DC |
N/A |
| Temperature Range |
-25 to +60°C |
| Type of electric connection |
N/A |
| Voltage measuring range |
320 - 500V |
| Voltage type (operating voltage) |
N/A |
| Voltage type (supply voltage) |
AC |
| Weight |
138g |
| Width |
22.5mm |
| With detachable clamps |
true |
To use this facility please Sign In.
Sign In