Siemens 3UG4501-1AW30 Fill Level Monitoring Relay

MPN
3UG45011AW30
Brand
Siemens
EAN-13
4011209665309
Order Code
64-8851
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This analogue relay is primarily used for fill level monitoring. Features include 2 to 200kΩ adjustable response with a 0.5 to 10s delay time.


  • DIN Rail mounting
  • Optimum protection for machinery and equipment
  • Output current 3A
  • Adjustable response sensitivity
  • Adjustable input and output monitoring
  • External reset
  • Control supply voltage 24 to 240V AC/DC
  • 1x Changeover contact
  • Screw terminals
  • UL Approval
Type Analogueur monitoring relay
Adjustable response sensitivity
Cascadable N/A
Contact Configuration SPDT-CO
Depth 91mm
Dimensions 92 x 22.5 x 91mm
Height 92mm
IP Rating IP20
Max. permitted off-delay time 10s
Max. permitted operate delay time 10s
Maximum Temperature +60°C
Min. adjustable off-delay time 0.5s
Min. adjustable operate delay time 0.5s
Min. temperature -25°C
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of inputs for electrodes 1
Operating Voltage (AC) 24 to 240V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Output Current 3A
Physical measurement principle N/A
Rated switch current N/A
Response value sensitivity adjustable true
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Temperature Range -25 to +60°C
Type of electric connection N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Width 22.5mm
With detachable clamps true

Reviews

Be the first to submit a review

Trustpilot