Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siemens 3TX7004-3PB54 Interface Module

Order Code:  

55-6031

  Copy to clipboard
Brand: Siemens  Copy to clipboard MPN: 3TX7004-3PB54 Copy to clipboard
 Report an error

Discontinued

The Siemens 3TX7004-3PB54 is a DIN Rail Interface Module in a two-tier design from the 3TX7004 Range. The interface has a screw connection. Ideal for galvanic isolation, signal amplification, overvoltage and EMC protection of controls


  • Narrow design
  • Wide operating range
  • Type of voltage: DC
  • Operating voltage: 11-30V
  • Power rating : 1.5A
  • Number of NC contacts: 0
  • Number of N0 contacts: 1
  • Electrical connection: Screw
  • Dimensions: 6.2(W) x 60(H) x 62(D)mm
  • Operating temperature: -25C to +60C
  • Type: Interface module
  • Manufacturer's part: Siemens 3TX7004-3PB54
Number of Poles N/A
Power Rating N/A
Current Rating 1.5A
Voltage Rating 24V
Type Interface module

Reviews


Be the first to submit a review