Siemens 3TG10101AL2 Magnetic starter 4kW 1 piece for motor control application

MPN
3TG10101AL2
Brand
Siemens
EAN-13
4011209045088
Order Code
17-5818
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Siemens 3TG10101AL2 is a magnetic starter designed for effective control and operational reliability in electrical circuits. With its circular contacts, it efficiently manages electrical loads, supporting motor control applications up to 4 kW. This device is particularly suitable for industrial automation systems where precision in start-stop processes is required. Typical applications for the Siemens 3TG10101AL2 include conveyor systems, HVAC units, and pumps, where it ensures smooth and consistent operational performance. Its robust construction and compatibility with various industrial environments make it a reliable choice for engineers seeking dependable motor control solutions.
Type 3TG10101AL2
Connection CEE 7/16 CEE plug
Contact Type 4 makers
Content 1
Control voltage (max.) 230V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 230 V AC
Depth 61mm
Dimensions (W x H x D) 36 x 62 x 61 mm
Height 62mm
IP Rating IP00
Maximum Temperature +55°C
Min. temperature -25°C
No. of pins 4-pin
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Power 4kW
Product Type Magnetic starter
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 16A
Rated operation current Ie at AC-3, 400 V 8.4A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 3.67749375kW
Suitable for distribution board true
Type of electrical connection of main circuit N/A
Voltage type for actuating AC
Width 36mm

Reviews

Be the first to submit a review

Trustpilot