Siemens 3SU19500FN800AA0 M12 socket adapter 5-pole for M25 entry

MPN
3SU19500FN800AA0
Brand
Siemens
EAN-13
4011209966017
Order Code
06-9169
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Siemens manufactures the 3SU1950-0FN80-0AA0, a versatile switch key designed for reliable control panel operation. This component is well-suited for applications requiring secure and convenient actuation of machinery or equipment. Key features include its robust construction and compatibility with Siemens control systems.
Type Key
Accessory N/A
Colour Silver
Height 21.5mm
Length 53.2mm
Material Metal
Misc Attribute 3SU1950-0FN80-0AA0
Size/ Dimensions (L x W x H) 53.2 x 2.2 x 21.5 mm
Spare part N/A
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Key
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot