Siemens 3SU19000EE700AA0 selector Switch 22mm IP66/IP67 black metal

MPN
3SU19000EE700AA0
Brand
Siemens
EAN-13
4011209967120
Order Code
06-9161
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Siemens 3SU19000EE700AA0 protective cap offers IP66 and IP67 rating, providing excellent protection against dust and water. Ideal for use with control circuit devices, it enhances resilience in industrial environments. Suitable for safeguarding components, it is a necessary accessory for maintaining device integrity.
Type Protective cap
(Ø) 31.6mm
Accessory N/A
Colour Clear
Compatible with (details) Push button
IP Rating IP66, IP67
Material Plastic
Misc Attribute 3SU1900-0EE70-0AA0
Size/ Dimensions (Ø) 31.6mm
Spare part N/A
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Other

Reviews

Be the first to submit a review

Trustpilot